|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-73088-2
Manufacturer Part #:

73088-2

Manufacturer:

Description:
Test Plugs & Test Jacks TERMINAL JACK, MALE 8-32 (RED)
Mouser Online Catalog Page 2,917, Mouser Online Catalog
PDF Page 2,917, PDF Catalog Page
73088-2 Datasheet 73088-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Terminal Jacks
Type: Male terminal
Color: Blue
Current Rating: 20 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Operating Temperature Range: - 10 C to + 80 C
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 600 V
Part # Aliases: 3439297
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73086-6 Test Plugs & Test Jacks 11
73086-4 Test Plugs & Test Jacks 83
73086-2 Test Plugs & Test Jacks 109
73088-0 Test Plugs & Test Jacks 127
73084-0 Test Plugs & Test Jacks 55
73085-0 Test Plugs & Test Jacks 7
73084-2 Test Plugs & Test Jacks 11
73085-2 Test Plugs & Test Jacks 5
73088-4 Test Plugs & Test Jacks 11
73085-4 Test Plugs & Test Jacks 15
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.74
25:
$3.59
50:
$3.32
100:
$3.23
200:
$3.10
500:
$2.99
$2.91

To add to a project, please Log In.

134809597 108623895 111427401 114179602 150670586 195611129 190230012