Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-73063-BB-12
Manufacturer Part #:

73063-BB-12

Manufacturer:

Description: Cables - RF Cable Assemblies MMCX PLUG TO MMCX PLUG RG316/U 12"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: MMCX
Connector A Gender: Plug (Male)
Connector B Series: MMCX
Connector B Gender: Plug (Male)
Length: 12 in
Cable Type: RG-316/U
Factory Pack Quantity: 1
Part # Aliases: 3388153
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.91
  25: $16.23
  50: $15.03
  100: $14.63
  200: $14.06
  500: $13.53
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
115503432