|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-72913-2
Manufacturer Part #:

72913-2

Manufacturer:

Description:
Test Plugs & Test Jacks Panel Mt.Ban Jacks (RED)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Color: Red
Current Rating: 36 A
Contact Plating: Gold
Connector Type: Plug
Contact Material: Nickel Brass
Factory Pack Quantity: 500
Part # Aliases: 3041426
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 30,373
72913-0 Test Plugs & Test Jacks 1,110
72912-0 Test Plugs & Test Jacks 604
6721-0 Test Plugs & Test Jacks 136
6721-2 Test Plugs & Test Jacks 410
72930-0 Test Plugs & Test Jacks 145
72930-2 Test Plugs & Test Jacks 285
5934-0 Test Plugs & Test Jacks 214
72930-6 Test Plugs & Test Jacks 68
5934-2 Test Plugs & Test Jacks 259
Real Time Availability
Stock:
2,238 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
25:
$3.04
50:
$2.82
100:
$2.74
200:
$2.63
500:
$2.54
$2.47

To add to a project, please Log In.

111427401 114179602 150670586 195611129 108623895 190230012