Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6883
Manufacturer Part #:

6883

Manufacturer:

Description:
Test Plugs & Test Jacks Dual Binding Posts
Mouser Online Catalog Page 2,429, Mouser Online Catalog
PDF Page 2,429, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Binding Posts
Type: Double binding post with raised base
Color: Red
Current Rating: 30 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 1.983 in
Operating Temperature: + 70 C
Factory Pack Quantity: 5
Voltage Rating: 500 V
Part # Aliases: 2125957
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,874 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.68
  25: $2.58
  50: $2.38
  100: $2.32
  200: $2.23
  500: $2.15
  1,000: $2.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.07
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Cinch Connectivity Solutions
1: $1.84
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.85
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.85
501303B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.20
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $3.56
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.47
380LQ121M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 12 ...
Cornell Dubilier - CDE
1: $4.42
DS2E-SL2-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT LATCHING PCB
Panasonic Industrial Devices
1: $6.37
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $2.01
NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REA ...
REAN / Neutrik
1: $2.01
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $2.01
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
C-24X
Fixed Inductors 1H 240mA W/Leads
Triad Magnetics
1: $9.33
SN74LS92N
Counter ICs Divide-By-Twelve Decade Counter
Texas Instruments
1: $2.80

114179602 190230012 150670586 108623895 111427401 195611129