Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6857
Manufacturer Part #:

6857

Manufacturer:

Description: Test Plugs & Test Jacks XLR (m) / XLR (m)
Silverlight Page 2,581, Mouser Enhanced Catalog
PDF Page 2,581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Adapters
Type: Adapter
Color: Chrome
Contact Plating: Nickel
Contact Material: Brass
Insulation: Not Insulated
Factory Pack Quantity: 5
Part # Aliases: 2125749
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.80
  25: $8.45
  50: $7.82
  100: $7.61
  200: $7.32
  500: $7.04
  1,000: $6.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
T 3401 001
Circular DIN Connectors 6P DIN CABLE RECPT.
Amphenol Tuchel
1: $10.70
B-12-0
Test Leads 12" W/BAN PLUG BLK
Pomona Electronics
1: $5.00
C091 31D006 100 2
Circular DIN Connectors 6P DIN CABLE RECPT.
Amphenol Tuchel
1: $24.74
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
39-01-4040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.40
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
TMP75AIDGKR
Board Mount Temperature Sensors Digital w/2-Wire I ...
Texas Instruments
1: $1.65
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.10
MPX2010DP
Board Mount Pressure / Force Sensors PRES SEN COMP ...
Freescale Semiconductor
1: $9.99
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
NC6MX
XLR Connectors 6C MALE NICKEL
Neutrik
1: $6.01
NC5MAV
XLR Connectors 5P PCB MALE RECEPT
Neutrik
1: $4.26
NC5MAH
XLR Connectors 5C PCB MALE RECEPT
Neutrik
1: $4.69
2031
Standoffs & Spacers RND .187X1.00 ALUM
Keystone Electronics
1: $0.77
6856
Test Plugs & Test Jacks XLR (f) / XLR (f)
Pomona Electronics
1: $8.05

111427401 150670586 108623895