Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6851
Manufacturer Part #:

6851

Manufacturer:

Description: Test Connectors XLR (M) CONNECTOR B
Silverlight Page 2,581, Mouser Enhanced Catalog
PDF Page 2,581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Connectors
RoHS: RoHS Compliant Details
Connector Type: Cable
Contact Material: Brass
Contact Plating: Gold plated
Features: Three-pin XLR jack
Factory Pack Quantity: 5
Part # Aliases: 2128297
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  25: $1.91
  50: $1.77
  100: $1.72
  200: $1.65
  500: $1.59
  1,000: $1.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
812H-1C-S-12VDC
General Purpose Relays SPDT 10A 12VDC
Song Chuan
1: $1.28
MP3541/42 1" BLK 4.9
Cable Ties DUAL LOCK 1" BLK/RL
3M Electronic Specialty
1: $65.29
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
159-2226
Terminals SPADE RED # 6
Kobiconn
1: $0.15
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
REA102M1HBK-1625P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $0.80
NYS204
Phone Connectors 1/4" STEREO PLASTIC REAN
REAN / Neutrik
1: $1.37
1-227079-6
RF Connectors D.C. PLUG 50 OHM
TE Connectivity / AMP
1: $2.99
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
CP-AD555
RF Adapters - In Series BNC JACK TO JACK
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.40
03460877H
Fuse Holders 3AG Fliptop
Littelfuse
1: $3.99
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
156-1410-E
D-Sub Standard Connectors D-SUB CRIMP MALE 9P TIN+ ...
Kobiconn
1: $0.56
156-1409-E
D-Sub Standard Connectors D-SUB CRIMP FEMALE 9P TI ...
Kobiconn
1: $0.56
5113A
XLR Connectors XLR (F) PANEL RECEPT
Pomona Electronics
1: $3.32
6850
Test Plugs & Test Jacks XLR (F) CONNECTOR B
Pomona Electronics
1: $1.99
6874
Test Plugs & Test Jacks 1/4 Phone Plug 3 Po
Pomona Electronics
1: $1.50

111427401 108623895 150670586