Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6850
Manufacturer Part #:

6850

Manufacturer:

Description: Test Plugs & Test Jacks XLR (F) CONNECTOR B
Silverlight Page 2,581, Mouser Enhanced Catalog
PDF Page 2,581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: XLR Jacks
Type: 3 Pin XLR Female
Color: Black
Contact Plating: Gold
Contact Material: Brass
Insulation: Insulated
Length: 2.72 in
Factory Pack Quantity: 5
Part # Aliases: 2128285
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 24 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  25: $1.91
  50: $1.77
  100: $1.72
  200: $1.65
  500: $1.59
  1,000: $1.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $1.09
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MP3541/42 1" BLK 4.9
Cable Ties DUAL LOCK 1" BLK/RL
3M Electronic Specialty
1: $65.29
24-7068-1406
Solder ACTIVATED ROSN FLUX 1LB .025 DIAMETER
Kester
1: $112.01
NYS204
Phone Connectors 1/4" STEREO PLASTIC REAN
REAN / Neutrik
1: $1.37
5-569278-3
Modular Connectors / Ethernet Connectors 8 ROUND C ...
TE Connectivity / AMP
1: $1.06
1-227079-6
RF Connectors D.C. PLUG 50 OHM
TE Connectivity / AMP
1: $2.99
CP-AD555
RF Adapters - In Series BNC JACK TO JACK
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.40
156-1410-E
D-Sub Standard Connectors D-SUB CRIMP MALE 9P TIN+ ...
Kobiconn
1: $0.56
156-1409-E
D-Sub Standard Connectors D-SUB CRIMP FEMALE 9P TI ...
Kobiconn
1: $0.56
161-1002
RCA Phono Connectors PHONO NICKEL RED
Kobiconn
1: $1.13
154-UL6164
Modular Connectors / Ethernet Connectors PLUG 4P-4 ...
Kobiconn
1: $0.27
6874
Test Plugs & Test Jacks 1/4 Phone Plug 3 Po
Pomona Electronics
1: $1.50
5117A
XLR Connectors XLR (M) PANEL RECEPT
Pomona Electronics
1: $3.21
PCMB-8
Wire Identification VNYL 1-15 16-90 A-Z
Panduit
1: $24.04
6851
Test Connectors XLR (M) CONNECTOR B
Pomona Electronics
1: $1.99

111427401 108623895 150670586