|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6354
Manufacturer Part #:

6354

Manufacturer:

Description:
Test Probes REPLACEMENT 040 PR
Mouser Online Catalog Page 2,327, Mouser Online Catalog
PDF Page 2,327, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Probes
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Testers
Tip Style: Various
Current Rating: 3 A
Description/Function: Model 6354 Full Kit contains ten pieces
Features: Model 6354 Full Kit contains ten pieces
Factory Pack Quantity: 2
Type: Probe Kits
Part # Aliases: 1903198
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
855-144 Chemicals 200
305183 Hand Tools 1,184
5-104505-5 Headers & Wire Housings 35,808
AD7722ASZ Analog to Digital Converters - ADC 392
3224W-1-203E Trimmer Resistors - SMD 3,862
6275 Test Probes 203
6341 Test Probes 54
6342 Test Probes 72
STTC-145P-PK Soldering Irons 63
6212 Test Probes 37
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.99

To add to a project, please Log In.

136349659 108623895 111427401 114179602 150670586 195611129 190230012