Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6320-96
Manufacturer Part #:

6320-96

Manufacturer:

Description: Test Leads BANTM PLG TO RJ48
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Connector Type: Bantam plugs (double) to RJ48
Length: 96 in
Cable Type: Four Conductor Twisted Pair
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 0.5 A
Features: Shielded cable to reduce noise
Operating Temperature: + 80 C
Factory Pack Quantity: 1
Voltage Rating: 300 V
Part # Aliases: 1902876
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-10-RFXG1
RF Connectors BULKHEAD JACK 50ohm S-CUP GROUND TAB
Amphenol RF
1: $2.13
BK/GMT-1/4A
Fuses 125VAC/60VDC .25A Violet
Cooper Bussmann
1: $2.34
5229912-1
I/O Connectors PLUG KIT 50 POS B SLOT
TE Connectivity / AMP
1: $3.57
ERG-1SJ222A
Metal Oxide Resistors Metal Oxide Film Res Lead 1W ...
Panasonic Electronic Components
1: $0.19
4719
Test Plugs & Test Jacks BNC (F)/BANTAM PLUG
Pomona Electronics
1: $25.21
SR2612F-0206-21R0B-D8-N
Rotary Switches 2POLE 6POS RND SHAFT
Alpha (Taiwan)
1: $3.17
PL133
Soldering Irons Weller Chisel Tip .15"Thread-on /T ...
Weller
1: $7.10
VAOB-5GADE2-C
Standard LEDs - Through Hole Red/Grn Diffused 640/ ...
VCC
1: $0.33

111427401 150670586 108623895