Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-6264-0
Manufacturer Part #:

6264-0

Manufacturer:

Description:
Test Clips ALLIGATOR CLIP TIP
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Type: Probe tip test adapter
Color: Black
Contact Material: Steel
Contact Plating: Nickel
Current Rating: 5 A
Features: Medium Alligator features a jaw opening of up to 0.30" (8 mm).
Insulation Material: Polypropylene
Jaw Opening: 7.62 mm
Length: 75.18 mm
Product: Alligator Clips
Factory Pack Quantity: 5
Voltage Rating: 300 V
Part # Aliases: 1901559
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

108623895