|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-6086
Manufacturer Part #:

6086

Manufacturer:

Description:
Anti-Static Control Products TOUCH TESTER FOR S
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Product: Testers
Type: Wrist Band
Size: 2.07 in x 2.75 in
Description/Function: Test any wrist strap connected to utility ground with a simple touch
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1908350
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FX0380 Fuse Holder 5,702
ULN2803A Darlington Transistors 6,802
1N4004 Rectifiers 152,393
46673 Crimpers 3
04773.15MXP Cartridge Fuses 1,048
2272 Anti-Static Control Products 460
0251005.MXL Fuses with Leads (Through Hole) 3,758
B-60-0 Test Leads 432
8501 Anti-Static Control Products 22
LM258H/NOPB Operational Amplifiers - Op Amps 252
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$159.99
25:
$153.57
50:
$142.21

To add to a project, please Log In.

103473579 127732640 135044208 194022486