|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-5934-0
Manufacturer Part #:

5934-0

Manufacturer:

Description:
Test Plugs & Test Jacks BLK 4mm BANANA PLUG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Type: 4 mm panel mount
Color: Black
Current Rating: 25 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 1.73 in
Packaging: Bulk
Factory Pack Quantity: 10
Voltage Rating: 750 V
Part # Aliases: 1907612
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1581-2 Test Plugs & Test Jacks 2,998
LM2596SX-5.0/NOPB Voltage Regulators - Switching Regulators 1,392
1581-0 Test Plugs & Test Jacks 2,105
72913-0 Test Plugs & Test Jacks 1,003
5169-0 Test Plugs & Test Jacks 360
2240-0 Test Clips 773
2240-2 Test Clips 471
5934-2 Test Plugs & Test Jacks 259
72913-2 Test Plugs & Test Jacks 2,135
Real Time Availability
Stock:
214 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.40
10:
$1.33
50:
$1.23
100:
$1.20
250:
$1.15
500:
$1.11
$1.08

To add to a project, please Log In.

114179602 150670586 195611129 190230012 108623895 111427401