Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-5700-0
Manufacturer Part #:

5700-0

Manufacturer:

Description: Test Plugs & Test Jacks TERMINAL STRIP BAN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Adapters
Type: Terminal strip banana jack
Color: Black
Current Rating: 25 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon, Glass Filled
Length: 1.13 in
Operating Temperature: + 102 C
Factory Pack Quantity: 5
Voltage Rating: 1.6 kV
Part # Aliases: 1905986
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.33
  10: $4.16
  50: $3.85
  100: $3.75
  250: $3.60
  500: $3.47
  1,000: $3.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5168-0
Test Plugs & Test Jacks BAN. JACK BLK W/BOOT
Pomona Electronics
1: $2.78
6720-2
Test Plugs & Test Jacks ADAPTER 4MM BAN RED
Pomona Electronics
1: $4.02
73086-2
Test Plugs & Test Jacks TERMINAL JACK,FEMALE 10-32 ...
Pomona Electronics
1: $2.83
5700-2
Test Plugs & Test Jacks TERMINAL STRIP BAN
Pomona Electronics
1: $4.33
5291A-36-0
Test Leads LOW VOLTAGE RETRAC
Pomona Electronics
1: $20.81
5291A-36-2
Test Leads LOW VOLTAGE RETRAC
Pomona Electronics
1: $20.81
6720-0
Test Plugs & Test Jacks ADAPTER 4MM BAN BLK
Pomona Electronics
1: $4.02

111427401 150670586 108623895