|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-5674C
Manufacturer Part #:

5674C

Manufacturer:

Description:
Test Leads DELUXE ELECTRONIC DMM TEST LEAD KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Test lead kits
Connector Type: DMM plugs
Color: Black, Red
Contact Material: Brass
Description/Function: Deluxe electronic DMM test lead kit
Features: Banana plugs and insulated crocodile clips
Insulation Material: Nylon
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 2530606
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ILT2S-M Cable Ties 5,255
TTS-20R0 Cable Ties 1
BT1.5I-M39 Cable Ties 54
ILT3S-C Cable Ties 100
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$159.99
25:
$153.58
50:
$142.22

To add to a project, please Log In.

114179602 150670586 195611129 108623895 111427401 141099995 190230012