|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-5250
Manufacturer Part #:

5250

Manufacturer:

Description:
Test Clips SOIC TEST CLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Contact Plating: Gold
Description/Function: SOIC-8 test clip
Features: Gold plated lower contacts assure reliable, noise free connections
Jaw Opening: 0.36 in
Length: 1.73 in
Number of Pins: 8
Packaging: Bulk
Product: SOIC Clips
Factory Pack Quantity: 1
Part # Aliases: 1632915
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,414
ATTINY13A-SSU 8-bit Microcontrollers - MCU 3,467
923650-08 Test Clips 25
5251 Test Clips 49
5437 Test Clips 11
5253 Test Clips 10
5254 Test Clips 3
923690-08 Test Clips 4
PSMN3R0-30YLDX MOSFET 1,302
Real Time Availability
Stock:
507 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.99

To add to a project, please Log In.

190230012 114179602 150670586 195611129 108623895 111427401