|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-5223-36
Manufacturer Part #:

5223-36

Manufacturer:

Description:
RF Cable Assemblies TRIAXIAL 3 LUG MALE EACH END, 36"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Connector A Series: BNC
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: BNC
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 36 in
Impedance: 50 Ohms
Cable Type: Belden 9222 Triaxial
Color: Yellow
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1910529
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 12,905
2249-C-36 RF Cable Assemblies 755
SN74LVC16T245DGGR Translation - Voltage Levels 3,870
TPS61085DGKR Voltage Regulators - Switching Regulators 6,794
1757019 Pluggable Terminal Blocks 6,209
ZCAT2035-0930A Ferrite Clamp On Cores 4,192
5219 RF Connectors / Coaxial Connectors 263
5299 RF Adapters - Between Series 123
5300 RF Adapters - Between Series 40
5223-60 RF Cable Assemblies 29
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$114.99
10:
$110.37
50:
$102.21
100:
$99.41

To add to a project, please Log In.

157845746 172639243 115503432 143080215 167858023 179804822