Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-5220
Manufacturer Part #:

5220

Manufacturer:

Description:
Test Clips DIP CLIP 20 PIN
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Type: IC, PC boards
Color: Red
Contact Plating: Gold
Description/Function: DIP clips for 8-14-16-20-24-40 pin clips and 8 through 40 pin DIP removers
Features: For use with 14 or 16 Dual-In-Line IC packages
Insulation Material: Nylon
Jaw Opening: 0.28 in
Length: 1.75 in
Operating Temperature: + 102 C
Product: DIP Clips
Factory Pack Quantity: 5
Part # Aliases: 1777401
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

108623895