Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-5126A
Manufacturer Part #:

5126A

Manufacturer:

Description: XLR Connectors XLR (M) CONNECTOR B
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Accessories
Gender: Male
Number of Positions / Contacts: 5
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Brand: Pomona Electronics
Color: Black
Contact Material: Bronze
Contact Plating: Tin
Shell Plating: Nickel
Factory Pack Quantity: 5
Part # Aliases: 2135158
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
3210
Cable Mounting & Accessories .181" - .312" CABLE P ...
Heyco
1: $0.89
3207
Cable Mounting & Accessories .114" - .25" CABLE PG ...
Heyco
1: $0.80
812H-1C-S-12VDC
General Purpose Relays SPDT 10A 12VDC
Song Chuan
1: $1.28
T 3475 001
Circular DIN Connectors 7P CABLE PLUG
Amphenol Tuchel
1: $10.32
L7805ACV
Voltage Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.69
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
A22-MR-10M
Pushbutton Switches SPST-NO MOM RND RED 40mm mushr ...
Omron Automation and Safety
1: $21.43
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
ECQ-E2475KF
Film Capacitors 250DC 4.7uF 10% L/S =10mm
Panasonic
1: $1.19
UVZ2A471MHD1YQ
Aluminum Electrolytic Capacitors - Leaded 470UF 10 ...
Nichicon
1: $1.06
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.33
LPC040CTP
LED Light Pipes Round Lightpipe 0.40" Clear
VCC
1: $0.49
1555EGY
Enclosures, Boxes, & Cases 3.5 x 3.5 x 2.4 ABS Sty ...
Hammond Manufacturing
1: $9.33
577304B00000G
Heat Sinks BLACK ANODIZE TO-202
Aavid Thermalloy
1: $0.79
593002B03400G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $0.88
4880MG
Thermal Interface Products MOUNTING KIT TO-220
Aavid Thermalloy
1: $1.62
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.45
108-1MD1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55

187250245