|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-4969
Manufacturer Part #:

4969

Manufacturer:

Description:
Test Leads 20 AWG LEADS
Mouser Online Catalog Page 2,324, Mouser Online Catalog
PDF Page 2,324, PDF Catalog Page
4969 Datasheet 4969 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: BNC Breakout Cables
Connector Type: BNC (female) to lead
Cable Type: 20 AWG
Color: Black, Red
Contact Material: Beryllium Copper
Contact Plating: Nickel
Description/Function: BNC (Female & Male) To
Features: Breakout quickly converts a BNC cable to flying leads
Operating Temperature Range: + 55 C
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 500 V
Part # Aliases: 2807842
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-36 RF Cable Assemblies 745
1825-2 Test Plugs & Test Jacks 2,499
1825-0 Test Plugs & Test Jacks 633
3788 Test Leads 277
1296 RF Adapters - Between Series 54
1269 RF Adapters - Between Series 88
4970 Test Leads 89
3073 Test Plugs & Test Jacks 394
5188 Test Leads 1
Real Time Availability
Stock:
1,034 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.99
25:
$8.63
50:
$8.29
100:
$7.67
200:
$7.46
500:
$7.18
$6.90

To add to a project, please Log In.

141099995 190230012 108623895 111427401 195611129 114179602 150670586