|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-4555-2
Manufacturer Part #:

4555-2

Manufacturer:

Description:
Test Clips MINI GRABBER RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Type: Minigrabber clip
Color: Red
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Minigrabber test clip
Insulation Material: Nylon
Jaw Opening: 0.12 in
Length: 2.54 in
Product: Test Clips
Factory Pack Quantity: 500
Voltage Rating: 70 V
Part # Aliases: 1919363
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4555-0 Test Clips 7,011
1825-2 Test Plugs & Test Jacks 3,258
1825-0 Test Plugs & Test Jacks 1,506
3925-0 Test Clips 412
4233-0 Test Clips 331
3925-2 Test Clips 454
1325-2 Test Plugs & Test Jacks 562
501789 Test Clips 28
2240-2 Test Clips 581
Real Time Availability
Stock:
2,563 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.50
25:
$2.32
50:
$2.22
100:
$2.12
200:
$2.03
500:
$1.94
$1.85

To add to a project, please Log In.

108623895 111427401 190230012 114179602 150670586 195611129