|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-4538-0
Manufacturer Part #:

4538-0

Manufacturer:

Description:
Test Leads MINIGBR/BNA PG BLACK
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Patch Cords
Connector Type: Minigrabber clip to banana plug
Color: Black
Cable Type: 20 AWG, Retractile
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Ideal for connecting test equipment to terminals or wire wrap posts
Insulation Material: Nylon
Operating Temperature: + 55 C
Factory Pack Quantity: 5
Voltage Rating: 60 V
Part # Aliases: 1919247
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

108623895