Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-4119-75
Manufacturer Part #:

4119-75

Manufacturer:

Description: Attenuators - Interconnects 75 OHM M/F ATTENUATR
Silverlight Page 1,399, Mouser Enhanced Catalog
PDF Page 1,399, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Frequency Range: DC to 500 MHz
Impedance: 75 Ohms
Power Rating: 2 W
Termination Style: Crimp
Connector Type: BNC Male / Female
Operating Temperature Range: 0 C to + 102 C
Factory Pack Quantity: 1
Part # Aliases: 1632439
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.30
  25: $65.57
  50: $60.71
  100: $59.07
  200: $56.77
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2378AIDCNT
Operational Amplifiers - Op Amps Low-Noise 900kHz ...
Texas Instruments
1: $2.92
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
BYV28-200-TAP
Rectifiers 3.5 Amp 200 Volt 90 Amp IFSM
Vishay Semiconductors
1: $1.15
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
FQP85N06
MOSFET 60V N-Channel QFET
Fairchild Semiconductor
1: $2.75
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
LM317MT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.67
4119-50
Attenuators - Interconnects 50 OHM M/F ATTENUATR
Pomona Electronics
1: $42.43
NCP361SNT1G
Supervisory Circuits SBN POSITIVE OVP WITH OCP
ON Semiconductor
1: $0.52
CM453232-101KL
Fixed Inductors 100uH 10% Wirewound
Bourns
1: $0.19
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
ADP3212MNR2G
DC/DC Switching Controllers IMVP6.5 BUCK CONTROL
ON Semiconductor
1: $1.62
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
CFM60S150
Linear and Switching Power Supplies 60W 15V 4A
Cincon
1: $34.25
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
12BH311P-GR
Battery Holders, Snaps & Contacts 1 "AA" PC LEADS ...
Eagle Plastic Devices
1: $0.69
115101-19-72.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $11.70


This product is also available in:
000000001