Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-4119-600
Manufacturer Part #:

4119-600

Manufacturer:

Description:
Attenuators - Interconnects BNC M-F ATTENUATO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Connector Type: BNC
Frequency Range: DC to 500 MHz
Power Rating: 2 W
Operating Temperature Range: 0 C to + 102 C
Factory Pack Quantity: 1
Part # Aliases: 1925167
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4119-50 Attenuators - Interconnects 224
1432-0 Test Plugs & Test Jacks 1,518
3288 RF Adapters - Between Series 455
4289 RF Adapters - Between Series 473
4282 RF Adapters - In Series 85
4297 RF Adapters - Between Series 40
4285 RF Adapters - In Series 16
4286 RF Terminators 5
6069A Test Probes 6
4119-75 Attenuators - Interconnects 8
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 3 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.06

To add to a project, please Log In.


This product is also available in:
172639243 114179602 195611129 143080215 167858023 190230012