Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-3925-4
Manufacturer Part #:

3925-4

Manufacturer:

Description: Test Clips MINI TEST CLIP YEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Type: Minigrabber clip
Color: Yellow
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Minigrabber test clip
Insulation Material: Nylon
Jaw Opening: 3.05 mm
Length: 56.69 mm
Operating Temperature: + 102 C
Product: Test Clips
Factory Pack Quantity: 10
Voltage Rating: 30 V
Part # Aliases: 1924804
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  10: $1.82
  50: $1.68
  100: $1.64
  250: $1.57
  500: $1.51
  1,000: $1.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
3781-12-2
Test Leads 12" W/EACH ENDS RED
Pomona Electronics
1: $4.90
3925-2
Test Clips MINI RED TEST CLIPS BU-00201-2
Pomona Electronics
1: $1.89
4233-0
Test Clips BLACK MICROGRABBER
Pomona Electronics
1: $2.22
3925-0
Test Clips TEST CLIP BLACK BU-00201-0
Pomona Electronics
1: $1.89
3781-12-0
Test Leads 12" W/EACH ENDS BLK
Pomona Electronics
1: $4.90
3925-6
Test Clips MINI TEST CLIP BL
Pomona Electronics
1: $1.89
3925-9
Test Clips MINI TEST CLIP WH
Pomona Electronics
1: $1.89
3925-1
Test Clips MINI TEST CLIP BRN
Pomona Electronics
1: $1.89
3925-5
Test Clips MINI TEST CLIP GRN
Pomona Electronics
1: $1.89
3925-7
Test Clips MINI TEST CLIP VIO
Pomona Electronics
1: $1.89
3925-3
Test Clips MINI TEST CLIP ORG
Pomona Electronics
1: $1.89
3925-8
Test Clips MINI TEST CLIP GY
Pomona Electronics
1: $1.89
3781-12-4
Test Leads Minigrabber 12" yel
Pomona Electronics
1: $4.90

150670586 108623895 111427401