|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-3850-0
Manufacturer Part #:

3850-0

Manufacturer:

Description:
Enclosures, Boxes, & Cases ENCL 2.69X1.81X1.37
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Product: Boxes
Length: 68.33 mm
Width: 46.23 mm
Height: 34.8 mm
Color: Black
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 1924576
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-520133-2 Terminals 63,762
09.03201.02 Slide Switches 3,570
1N5339BG Zener Diodes 13,977
PC722A DC Power Connectors 1,304
1508/POM Test Accessories - Other 77
4408/POM Test Accessories - Other 66
6383-2 Test Plugs & Test Jacks 1,096
6733-0 Hook-up Wire 32
2N3019 Bipolar Transistors - BJT 1,090
2FA53-73/TABS Toggle Switches 2,014
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
10:
$7.19
50:
$6.65
100:
$6.47
250:
$6.22
500:
$5.97
$5.84

To add to a project, please Log In.

133639882 198091373 118502969