Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-3781-60-6
Manufacturer Part #:

3781-60-6

Manufacturer:

Description: Test Leads MINI GRABBER TEST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Equipment Type: Patch Cords
Connector Type: Minigrabber clip to Minigrabber clip
Length: 60 in
Color: Blue
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Minigrabber test clip patch cord
Features: Ideal for providing temporary jumper wires
Insulation Material: Nylon
Operating Temperature: + 102 C
Factory Pack Quantity: 5
Voltage Rating: 30 V
Part # Aliases: 1923083
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.30
  10: $5.09
  50: $4.71
  100: $4.59
  250: $4.41
  500: $4.24
  1,000: $4.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DR73-151-R
Fixed Inductors 150uH 0.65A 0.851ohms
Coiltronics / Cooper Bussmann
1: $1.79
3782-24-02
Test Leads MINI GRABBER TEST ONE PAIR RED/BLACK
Pomona Electronics
1: $13.02
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
MOS1/2CT52R270J
Metal Oxide Resistors RSS1/2 27 5%TR
KOA Speer
1: $0.08
3782-12-6
Test Leads 12" W/BAN PLUG BLU
Pomona Electronics
1: $6.46
CMO1/21501JLFTR
Metal Oxide Resistors 1/2W 1.5K ohm 5%
IRC / TT electronics
1: $0.07
UKW2A010MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.12
3782-60-0
Test Leads MINI GRABBER-BLACK
Pomona Electronics
1: $6.77
CMO1/22701JLFTR
Metal Oxide Resistors 1/2W 2.7K ohm 5%
IRC / TT electronics
1: $0.07
MOS1/2LT52R620J
Metal Oxide Resistors RSS1/2 62 5%TR
KOA Speer
1: $0.24
3781-60-5
Test Leads MINI GRABBER TEST
Pomona Electronics
1: $5.30
3781-36-8
Test Leads MINI GRABBER TEST
Pomona Electronics
1: $5.00
MOS1/2CT52R220J
Metal Oxide Resistors RSS1/2 22 5%TR
KOA Speer
1: $0.08
3781-60-2
Test Leads MINIGRABER RED
Pomona Electronics
1: $5.30
3781-60-1
Test Leads MINI GRABBER TEST
Pomona Electronics
1: $5.30

111427401 108623895 150670586