|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-3452-0
Manufacturer Part #:

3452-0

Manufacturer:

Description:
Test Plugs & Test Jacks DUAL TIP JACK BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Type: Pin tip plug
Color: Black
Current Rating: 5 A
Contact Plating: Gold
Connector Type: Plug
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Acrylonitrile Butadiene Styrene (ABS)
Length: 12.7 mm
Operating Temperature Range: + 122 C
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 33 V
Part # Aliases: 1929191
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/58-360 Circular MIL Spec Contacts 74,041
LEV100A5ANG Industrial Relays 263
3542-0 Test Plugs & Test Jacks 1,718
1825-0 Test Plugs & Test Jacks 633
4543-0 Test Plugs & Test Jacks 699
MDP-S-0 Test Plugs & Test Jacks 530
4898-0 Test Plugs & Test Jacks 299
105-0801-001 Test Plugs & Test Jacks 4,445
1101M2S3AV2QE2 Slide Switches 363
Real Time Availability
Stock:
538 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
25:
$7.06
50:
$6.84
100:
$6.63
200:
$6.46
$5.64

To add to a project, please Log In.

114179602 190230012 150670586 108623895 111427401 195611129