Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-3289-2
Manufacturer Part #:

3289-2

Manufacturer:

Description: Test Clips ALLIGATOR-BANANA JAK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Type: Banana jack
Color: Red
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Alligator clip to banana jack with flex boot
Features: Alligator is gold plated for low contact resistance
Insulation Material: Vinyl
Jaw Opening: 7.62 mm
Length: 58.42 mm
Operating Temperature: + 50 C
Product: Alligator Clips
Factory Pack Quantity: 5
Voltage Rating: 150 V
Part # Aliases: 2071074
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
246 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  10: $2.87
  50: $2.66
  100: $2.59
  250: $2.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
1270
RF Adapters - Between Series ADAPTER,BNC MALE TO D ...
Pomona Electronics
1: $12.73
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
B-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $5.30
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
53-77-9G
Thermal Interface Products THERMALSIL INSULATOR
Aavid Thermalloy
1: $0.32
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
5406-0
Test Plugs & Test Jacks BLK BANANA PLUG
Pomona Electronics
1: $3.50
2240-0
Test Clips ALLIGATOR CLIP W/BAN BU-60
Pomona Electronics
1: $0.84
3289-0
Test Clips ALLIGATOR-BANANA JAK
Pomona Electronics
1: $3.11
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
RV170F-10-15R1-B23
Potentiometers Linear 2K
Alpha (Taiwan)
1: $1.50

111427401 150670586 108623895