Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-3289-0
Manufacturer Part #:

3289-0

Manufacturer:

Description: Test Clips ALLIGATOR-BANANA JAK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Clips
RoHS: RoHS Compliant Details
Type: Banana jack
Color: Black
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Alligator clip to banana jack with flex boot
Features: Alligator is gold plated for low contact resistance
Insulation Material: Vinyl
Jaw Opening: 7.62 mm
Length: 58.42 mm
Operating Temperature: + 50 C
Product: Alligator Clips
Factory Pack Quantity: 5
Voltage Rating: 150 V
Part # Aliases: 1928918
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 190 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  10: $2.99
  50: $2.77
  100: $2.69
  250: $2.59
  500: $2.49
  1,000: $2.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3264
Test Plugs & Test Jacks 8-32X.5" PLUG W/STUD
Pomona Electronics
1: $2.03
5169-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00246 ...
Pomona Electronics
1: $2.79
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
B-24-0
Test Leads 24" W/BAN PLUG BLK BU-2020-A-24-0
Pomona Electronics
1: $5.30
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
1270
RF Adapters - Between Series ADAPTER,BNC MALE TO D ...
Pomona Electronics
1: $12.73
B-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $5.30
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
BK/ATM-3
Fuses 3A 32Vdc 1kA IR Violet
Cooper Bussmann
1: $1.06
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
3289-2
Test Clips ALLIGATOR-BANANA JAK
Pomona Electronics
1: $3.11
72918
Test Plugs & Test Jacks 4mm Ban Plug with Threaded ...
Pomona Electronics
1: $1.11
3269
Test Plugs & Test Jacks BNC TO BANANNA
Pomona Electronics
1: $14.82
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
RV170F-10-15R1-B23
Potentiometers Linear 2K
Alpha (Taiwan)
1: $1.50
5167-0
Test Plugs & Test Jacks BANANA JACK 20 AWG BLACK
Pomona Electronics
1: $1.55

111427401 108623895 150670586