|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-3277
Manufacturer Part #:

3277

Manufacturer:

Description:
Test Plugs & Test Jacks .062 BANANA JK RIVET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Type: Miniature
Color: Blue
Current Rating: 5 A
Contact Plating: Gold
Connector Type: Jack
Contact Material: Brass
Insulation: Not Insulated
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 1.5 kV
Part # Aliases: 1928777
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3267 Test Plugs & Test Jacks 381
1N5711 Schottky Diodes & Rectifiers 20,007
3271 Test Plugs & Test Jacks 2,368
2142-0 Test Plugs & Test Jacks 931
72918 Test Plugs & Test Jacks 171
3690-2 Test Plugs & Test Jacks 207
74AC11008PWR Logic Gates 2,661
PR01000101002JR500 Metal Film Resistors - Through Hole 21,151
CPF110K000FKEE6 Metal Film Resistors - Through Hole 2,690
Real Time Availability
Stock:
1,441 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.39
50:
$1.33
100:
$1.27
250:
$1.21
500:
$1.16
$1.12

To add to a project, please Log In.

150670586 114179602 108623895 111427401 195611129 190230012