|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-3276
Manufacturer Part #:

3276

Manufacturer:

Description:
Test Plugs & Test Jacks MINI BAN PLUG
Mouser Online Catalog Page 2,325, Mouser Online Catalog
PDF Page 2,325, PDF Catalog Page
3276 Datasheet 3276 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Type: Miniature
Color: Orange
Current Rating: 5 A
Contact Plating: Gold
Connector Type: Plug
Contact Material: Brass
Insulation: Not Insulated
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 2.5 kV
Part # Aliases: 1928750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDEEC3100KA5N00 Film Capacitors 2,859
2142-0 Test Plugs & Test Jacks 981
53-77-4ACG Thermal Interface Products 4,395
2142-2 Test Plugs & Test Jacks 688
HSMS-282P-BLKG Schottky Diodes & Rectifiers 1,178
09-48-4039 Headers & Wire Housings 3,719
EEE-FC1V6R8R Aluminum Electrolytic Capacitors - SMD 2,214
AC01000002007JA100 Wirewound Resistors - Through Hole 945
LLS2E331MELA Aluminum Electrolytic Capacitors - Snap In 35
AVEK226M35D16T-F Aluminum Electrolytic Capacitors - SMD 13
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.00
25:
$1.85
50:
$1.79
100:
$1.70
200:
$1.61
500:
$1.56
$1.51

To add to a project, please Log In.

108623895 111427401 190230012 195611129 114179602 150670586