|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-3267
Manufacturer Part #:

3267

Manufacturer:

Description:
Test Plugs & Test Jacks UNINSULATED BAN JACK
Mouser Online Catalog Page 2,325, Mouser Online Catalog
PDF Page 2,325, PDF Catalog Page
3267 Datasheet 3267 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Jacks
Type: Standard
Color: White
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Not Insulated
Factory Pack Quantity: 500
Voltage Rating: 2.5 kV
Part # Aliases: 3389488
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 13,318
1581-2 Test Plugs & Test Jacks 3,041
3263 Test Plugs & Test Jacks 1,664
108-0302-001 Test Plugs & Test Jacks 12,273
108-0902-001 Test Plugs & Test Jacks 30,411
108-0903-001 Test Plugs & Test Jacks 30,084
EPS300-1/8-48"-Black Heat Shrink Tubing and Sleeves 99
1581-4 Test Plugs & Test Jacks 651
RK73B1JTTD102J Thick Film Resistors - SMD 431,197
Real Time Availability
Stock:
381 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.30
25:
$1.19
50:
$1.10
100:
$1.07
200:
$1.03
500:
$0.99
$0.975

To add to a project, please Log In.

190230012 150670586 108623895 114179602 111427401 195611129