|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-3231
Manufacturer Part #:

3231

Manufacturer:

Description:
Test Plugs & Test Jacks B BOX /BNC ML TO FM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Aluminum Box with cover
Color: Blue
Connector Type: Aluminum Box with cover
Factory Pack Quantity: 1
Part # Aliases: 1632190
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 157,041
MAL213836109E3 Aluminum Electrolytic Capacitors - Leaded 1,061
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,870,678
3752 Enclosures, Boxes, & Cases 15
1286 Test Plugs & Test Jacks 412
2428 Enclosures, Boxes, & Cases 637
0446164181 Ferrite Clamp On Cores 844
RC55LF-D-1K-B-B Metal Film Resistors - Through Hole 2,527
4816P-2-103LF Resistor Networks & Arrays 1,705
CU-712-A Enclosures, Boxes, & Cases 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.99
10:
$34.54
50:
$31.98
100:
$31.12
250:
$29.93

To add to a project, please Log In.

114179602 190230012 108623895 111427401 150670586