|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-2417
Manufacturer Part #:

2417

Manufacturer:

Description:
Enclosures, Boxes, & Cases BL ALUM BOX
Mouser Online Catalog Page 2,326, Mouser Online Catalog
PDF Page 2,326, PDF Catalog Page
2417 Datasheet 2417 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Material: Aluminum
Product: Boxes
Length: 57.15 mm
Width: 35.06 mm
Height: 28.71 mm
Color: Blue
Factory Pack Quantity: 500
Part # Aliases: 1933615
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10-RFX RF Connectors / Coaxial Connectors 4,867
110-13-314-41-001000 IC & Component Sockets 962
7311 Terminals 29,394
30-601 RED Pushbutton Switches 355
PR02000201500JR500 Metal Film Resistors - Through Hole 8,338
8020 000100 Hook-up Wire 14
8029 PCBs & Breadboards 175
R82DC4100Z360J Film Capacitors 366
170-101-170L002 D-Sub Contacts 360
CM05FD331GO3 Mica Capacitors 1
Real Time Availability
Stock:
685 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.49
25:
$9.66
50:
$8.95
100:
$8.70
200:
$8.38
500:
$8.05
$7.85

To add to a project, please Log In.

198091373 118502969 133639882