|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-2249-C-36
Manufacturer Part #:

2249-C-36

Manufacturer:

Description:
RF Cable Assemblies BNC-BNC MALE 3'
Mouser Online Catalog Page 2,324, Mouser Online Catalog
PDF Page 2,324, PDF Catalog Page
2249-C-36 Datasheet 2249-C-36 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Connector A Series: BNC
Connector A Gender: Plug (Male)
Connector B Series: BNC
Connector B Gender: Plug (Male)
Length: 36 in
Impedance: 50 Ohms
Cable Type: RG-58C/U
Factory Pack Quantity: 1
Part # Aliases: 1931473
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-72 RF Cable Assemblies 348
3788 Test Leads 277
1269 RF Adapters - Between Series 88
31-208-RFX RF Adapters - Tee 655
2249-C-24 RF Cable Assemblies 34
2249-C-48 RF Cable Assemblies 529
2249-C-12 RF Cable Assemblies 220
3283 RF Adapters - In Series 164
3285 RF Adapters - Tee 168
2249-C-60 RF Cable Assemblies 30
Real Time Availability
Stock:
745 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.99
25:
$17.25
50:
$15.98
100:
$15.54
200:
$14.96
500:
$14.38

To add to a project, please Log In.

196130581 143080215 157845746 167858023 179804822 115503432 172639243