|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-1825-4
Manufacturer Part #:

1825-4

Manufacturer:

Description:
Test Plugs & Test Jacks BANANA PLUG YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Type: Solderless with safety collar
Color: Yellow
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene
Length: 1.55 in
Operating Temperature Range: + 50 C
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 5 kV
Part # Aliases: 1937389
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1825-0 Test Plugs & Test Jacks 633
1825-2 Test Plugs & Test Jacks 2,499
108-0902-001 Test Plugs & Test Jacks 29,115
1825-6 Test Plugs & Test Jacks 700
1825-5 Test Plugs & Test Jacks 755
1825-9 Test Plugs & Test Jacks 998
1825-3 Test Plugs & Test Jacks 443
1825-8 Test Plugs & Test Jacks 65
1825-1 Test Plugs & Test Jacks 405
1825-7 Test Plugs & Test Jacks 363
Real Time Availability
Stock:
337 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.00
10:
$1.86
50:
$1.80
100:
$1.71
250:
$1.62
500:
$1.57
$1.52

To add to a project, please Log In.

108623895 111427401 190230012 114179602 150670586 195611129