|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-1825-2
Manufacturer Part #:

1825-2

Manufacturer:

Description:
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Plugs
Type: Solderless with safety collar
Color: Red
Current Rating: 15 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene
Length: 1.55 in
Operating Temperature Range: + 50 C
Factory Pack Quantity: 500
Voltage Rating: 5 kV
Part # Aliases: 1937338
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1825-0 Test Plugs & Test Jacks 1,231
108-0903-001 Test Plugs & Test Jacks 30,078
108-0902-001 Test Plugs & Test Jacks 30,390
1825-9 Test Plugs & Test Jacks 1,131
1825-4 Test Plugs & Test Jacks 403
1825-6 Test Plugs & Test Jacks 797
1825-3 Test Plugs & Test Jacks 488
1825-8 Test Plugs & Test Jacks 120
1825-7 Test Plugs & Test Jacks 368
Real Time Availability
Stock:
3,023 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.00
25:
$1.85
50:
$1.79
100:
$1.70
200:
$1.61
500:
$1.56
$1.51

To add to a project, please Log In.

108623895 111427401 195611129 190230012 114179602 150670586