Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-1809-0
Manufacturer Part #:

1809-0

Manufacturer:

Description: Test Plugs & Test Jacks PINJACK TO BAN PLUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Adapters
Type: Pin jack to banana plug
Color: Black
Current Rating: 5 A
Insulation: Insulated
Insulation Material: Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature: + 50 C
Factory Pack Quantity: 10
Part # Aliases: 1937215
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.40
  10: $2.30
  50: $2.13
  100: $2.08
  250: $2.00
  500: $1.92
  1,000: $1.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
6341
Test Probes PRECISION ELECTRON
Pomona Electronics
1: $40.44
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
31-10152-RFX
RF Connectors GROUNDING LUG
Amphenol RF
1: $0.48
2249-C-24
RF Cable Assemblies BNC MALE
Pomona Electronics
1: $16.91
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
1432-0
Test Plugs & Test Jacks B-JACK/PIN TIP BLACK
Pomona Electronics
1: $1.47
1432-2
Test Plugs & Test Jacks B-JACK/PIN TIP RED
Pomona Electronics
1: $1.47
5173-2
Test Clips PIN TIP PLUG - RED
Pomona Electronics
1: $2.99
2477-0
Test Plugs & Test Jacks BLACK BANANA ADAPTER
Pomona Electronics
1: $2.32
1809-2
Test Plugs & Test Jacks PIN JACK TO BAN PLUG
Pomona Electronics
1: $2.40
2477-2
Test Plugs & Test Jacks RED BANANA ADAPTER
Pomona Electronics
1: $2.32
6354
Test Probes REPLACEMENT 040 PR
Pomona Electronics
1: $20.74
P-24-0
Test Plugs & Test Jacks PIN TIP PLUG PATCH
Pomona Electronics
1: $6.46
P-24-2
Test Plugs & Test Jacks PIN TIP PLUG PATCH
Pomona Electronics
1: $6.46
5697-72
RF Cable Assemblies BNC ML 50OHM CBL 72"
Pomona Electronics
1: $13.52
5697-120
RF Cable Assemblies BNC CABLE 50 OHM
Pomona Electronics
1: $15.86
5697-48
RF Cable Assemblies BNC ML 50OHM CBL 48" BU-5050-B ...
Pomona Electronics
1: $13.52

108623895 150670586 111427401