|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
565-1581-0
Manufacturer Part #:

1581-0

Manufacturer:

Description:
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-00233-0
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Pomona Electronics
Equipment Type: Banana Jacks
Type: Panel mount
Color: Black
Current Rating: 15 A
Contact Plating: Tin
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polycarbonate
Length: 1.22 in
Operating Temperature Range: + 115 C
Factory Pack Quantity: 10
Voltage Rating: 2.5 kV
Part # Aliases: 1939213
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1825-0 Test Plugs & Test Jacks 935
1825-2 Test Plugs & Test Jacks 2,771
1581-2 Test Plugs & Test Jacks 2,944
1581-4 Test Plugs & Test Jacks 501
1581-9 Test Plugs & Test Jacks 352
1581-6 Test Plugs & Test Jacks 1,142
1581-02 Test Plugs & Test Jacks 241
1581-3 Test Plugs & Test Jacks 727
1581-7 Test Plugs & Test Jacks 62
1581-5 Test Plugs & Test Jacks 266
Real Time Availability
Stock:
2,005 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.80
25:
$1.72
50:
$1.66
100:
$1.53
200:
$1.49
500:
$1.44
$1.38
$1.34

To add to a project, please Log In.

150670586 114179602 190230012 195611129 108623895 111427401