Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
565-1081-48-0
Manufacturer Part #:

1081-48-0

Manufacturer:

Description: Test Leads 48" MINI BAN CORD BK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pomona
Product Category: Test Leads
RoHS: RoHS Compliant Details
Equipment Type: Patch Cords
Connector Type: Banana plug (miniature stacking) on both ends
Length: 48 in
Color: Black
Cable Type: 20 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Features: Wire features a high strand count for excellent wire flexibility
Insulation Material: Polypropylene
Operating Temperature: + 55 C
Factory Pack Quantity: 5
Voltage Rating: 3 kV
Part # Aliases: 1942406
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.82
  10: $7.50
  50: $6.95
  100: $6.76
  250: $6.50
  500: $6.25
  1,000: $6.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1225AD-150+
NVRAM 64k Nonvolatile SRAM
Maxim Integrated
1: $21.64
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
TRG1512-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.5m ...
Cincon
1: $15.87
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.41
3690-0
Test Plugs & Test Jacks BLK MINI BANANA PLUG
Pomona Electronics
1: $2.37
1270
RF Adapters - Between Series ADAPTER,BNC MALE TO D ...
Pomona Electronics
1: $12.73
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
3073
Test Plugs & Test Jacks STACK BANANA PLUG
Pomona Electronics
1: $11.44
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
2142-0
Test Plugs & Test Jacks MINI BAN JACK BLACK
Pomona Electronics
1: $1.62
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
1081-36-0
Test Leads 36" MINI BAN CORD BK
Pomona Electronics
1: $7.49
B-4-4
Test Leads STACKING BANANA P
Pomona Electronics
1: $4.90
5418-0
Test Clips MINI PINCER TEST
Pomona Electronics
1: $4.04
1081-48-2
Test Leads 48" MINI BAN CORD RD
Pomona Electronics
1: $7.82
1081-4-0
Test Leads 4" MINI BAN CORD BK
Pomona Electronics
1: $7.40

111427401 150670586 108623895