|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
959-TCD4051-10.0
Manufacturer Part #:

TCD4051-10.0M

Manufacturer:

Description:
TCVCXO Oscillators 10MHz 3.3V 2PPM 0-80DC
Mouser Online Catalog Page 2,504, Mouser Online Catalog
PDF Page 2,504, PDF Catalog Page
TCD4051-10.0M Datasheet TCD4051-10.0M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pletronics
Product Category: TCVCXO Oscillators
RoHS: RoHS Compliant Details
Package / Case: 2012 (5032 metric)
Frequency: 10 MHz
Frequency Stability: 2 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 80 C
Packaging: Reel
Brand: Pletronics Inc.
Height: 1.5 mm
Length: 5 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Format: Sinewave
Product: TCVCXO
Series: TCD4
Factory Pack Quantity: 100
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.7 V
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTVC2N USB Connectors 140
T200-IDENT-PRINTER Printers 24
STM32F405RGT6 ARM Microcontrollers - MCU 3,005
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
KPPX-4P DC Power Connectors 14,646
K154K20X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 19,894
LQW15AN5N6D10D Fixed Inductors 12,153
K331K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 10,403
RS-35-12 Switching Power Supplies 301
74HCT595BQ,115 Counter Shift Registers 5,285
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$19.60
10:
$18.12
50:
$17.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$16.16
500:
$11.98
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149813782 105718207 161858062 129527177