Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-SP-1155
Manufacturer Part #:

SP-1155

Manufacturer:

Description: Soldering Irons INF SWITCH SP-301
 
Shipping Restrictions:
Share |
Manufacturer: Techspray
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Product: Solder Pots
Type: Replacement, Switch
Watts: 350 W
Maximum Temperature: + 525 C
Description/Function: Solder pot switch
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.23
  5: $28.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1869237
Fixed Terminal Blocks 4P 5.08mm 145DEG
Phoenix Contact
1: $1.89
SP-301
Soldering Irons 500W SOLDER POT 120 VOLT
Plato
1: $372.21
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
PR03000206809JAC00
Metal Film Resistors - Through Hole 3watts 68ohms ...
Vishay/BC Components
1: $0.46

000000001