Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-HS-0531
Manufacturer Part #:

HS-0531

Manufacturer:

Description: Soldering Irons SMD FLOW TIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Techspray
Product Category: Soldering Irons
RoHS: Not Applicable
Product: Soldering Tips
Type: Beveled
Description/Function: Tips for Hakko soldering stations
Factory Pack Quantity: 10
Tip Size: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.79
  10: $7.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
CS-9/625
Chemicals SPONGE 3.5" X 4.5"
Plato
1: $1.61
CS-44M
Chemicals SPONGE 2.7in x 2.7in
Plato
1: $1.90
CS-44/625
Chemicals SPONGE 2.7in x 2.7in
Plato
1: $1.14
CS-44
Chemicals SPONGE 2.7in x 2.7in
Plato
1: $1.67
CS-40
Chemicals SPONGE 2.5in x 3.25in
Plato
1: $1.88
CS-36
Chemicals SPONGE 2.25in x 3.5in
Plato
1: $1.80
CS-36/625
Chemicals SPONGE
Plato
1: $1.23
CS-33
Chemicals SPONGE 2.7in x 4.5in
Plato
1: $2.03
CS-17/625
Chemicals SPONGE (1/PACK) 8.5in x 17in SPONGE
Plato
1: $16.36
CS-14M
Chemicals SPONGE 2.2in x 2.75in
Plato
1: $1.67
CS-14
Chemicals SPONGE
Plato
1: $1.42
CS-1
Chemicals SPONGE 1.5in x 2.12in
Plato
1: $1.42
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
BAT46W-V-GS08
Schottky Diodes & Rectifiers 100 Volt 150mA
Vishay Semiconductors
1: $0.15
TL072CD
Operational Amplifiers - Op Amps JFET Input Low N
Texas Instruments
1: $0.67
BRC2016T1R0M
Fixed Inductors INDCTR BTM-SRF WND 0806 1.0uH 20%
Taiyo Yuden
1: $0.26
BH1603FVC-TR
Ambient Light Sensors Ambient Light Sensor Analog ...
ROHM Semiconductor
1: $0.92

000000001