Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
577-FD-2
Manufacturer Part #:

FD-2

Manufacturer:

Description:
Liquid Dispensers & Bottles .02in (.50mm) NEEDLE FLUX DISPENSER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Plato
Product Category: Liquid Dispensers & Bottles
RoHS: Not Applicable
Brand: Plato
Product: Flux Dispenser
Size: 2 oz
Type: Non ESD
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.44
  10: $4.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray
1: $29.14
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $30.44

127732640 103473579