|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PTC10V-500
Manufacturer Part #:

PTC10LV10-501A2020

Manufacturer:

Description:
Trimmer Resistors - Through Hole 500ohms 10mm Rnd
Mouser Online Catalog Page 2,442, Mouser Online Catalog
PDF Page 2,442, PDF Catalog Page
PTC10LV10-501A2020 Datasheet PTC10LV10-501A2020 Datasheet
Share |
Manufacturer: Piher
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Piher
Product: Single Turn
Taper: Linear
Resistance: 500 Ohms
Power Rating: 330 mW
Termination Style: Radial
Tolerance: 20 %
Element Type: Cermet
Operating Temperature Range: - 40 C to + 90 C
Packaging: Bulk
Factory Pack Quantity: 2000
Type: Trimmer Resistors - Single Turn
Part # Aliases: PTC10LV10-00617
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,349
PIC16F872-I/SP 8-bit Microcontrollers - MCU 4,916
PLT1M-M Cable Ties 59,962
1N4004 Rectifiers 154,431
2N7000 MOSFET 26,401
PIC16F648A-I/SO 8-bit Microcontrollers - MCU 1,293
TAP105K035SCS Tantalum Capacitors - Solid Leaded 24,424
TAP225K025SCS Tantalum Capacitors - Solid Leaded 5,714
RN55D6982FB14 Metal Film Resistors - Through Hole 1,017
Real Time Availability
Stock:
1,015 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
50:
$0.803
100:
$0.751
500:
$0.70
$0.658
$0.628
$0.607
$0.597
$0.576

To add to a project, please Log In.

128842034 129527177 199769614 161858062