Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
531-PT6KV-2.5K
Manufacturer Part #:

PT6KV-252A2020

Manufacturer:

Description: Trimmer Resistors - Through Hole 2.5Kohms 6mm Rnd Top adj
Silverlight Page 872, Mouser Enhanced Catalog
PDF Page 872, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Piher
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 2.5 kOhms
Termination Style: Radial
Power Rating: 100 mW
Tolerance: 20 %
Adjustment: Side Crossed
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: PT6KV-02303
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,285 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  50: $0.396
  100: $0.366
  500: $0.345
  1,000: $0.325
  2,000: $0.315
  4,000: $0.295
  8,000: $0.274
  12,000: $0.264

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
FP-301 3/32" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/32"X100 BL ...
3M Electronic Specialty
1: $25.56
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13
RV170F-10-20K-B5K-3
Potentiometers Linear Knurled 5K
Alpha (Taiwan)
1: $1.50
REA100M1VBK-0511P
Aluminum Electrolytic Capacitors - Leaded 35V 10uF ...
Lelon
1: $0.06
3-640441-8
Headers & Wire Housings CLOSED W/O TABS 8P white t ...
TE Connectivity / AMP
1: $0.54
154-UL6662
Ethernet & Telecom Connectors JACK PCB 6P-6C BLK
Kobiconn
1: $1.48
T355D335K035AT
Tantalum Capacitors - Solid Leaded 3.30uF 35.0V10%
Kemet
1: $1.94
CK1459
Rotary Switches ROTARY 2 POL 6 POS 6.35X17.5MM RND ...
Lorlin
1: $4.90
450-BA760
Knobs & Dials BLK/WHITE 16mm T18
Eagle Plastic Devices
1: $0.60

0000000015-1293-17false