Product Detail   





Mouser Part #: 531-PT15YV15-4NE-1M
Manufacturer Part #: PT15YV15-105A2020-4NE
Manufacturer: Piher
Description: Trimmer Resistors - Multi Turn 1M 15mm W/THUMBWHEEL
PDF Data Sheet
Important Information: This product is Non-Stocked.

Manufacturer: Piher
Product Category: Trimmer Resistors - Multi Turn
RoHS: RoHS Compliant Details
Resistance: 1 MOhms
Tolerance: 20 %
Power Rating: 0.25 Watt (1/4 Watt)
Operating Temperature Range: - 25 C to + 70 C
Element Type: Carbon
Termination Style: Solder Pin


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 340
    Multiples: 1
Pricing (USD)
340 $0.65
500 $0.586
1,000 $0.557
5,000 $0.528
10,000 $0.488
 
More: Get Quote

To add to a project, please Log In.