Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
531-PT15NV-25K
Manufacturer Part #:

PT15NV18-253A2020

Manufacturer:

Description: Trimmer Resistors - Through Hole 25Kohms 15mm Rnd
Silverlight Page 873, Mouser Enhanced Catalog
PDF Page 873, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Piher
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 25 kOhms
Termination Style: Radial
Power Rating: 250 mW (1/4 W)
Tolerance: 20 %
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,224 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.481
  100: $0.429
  500: $0.398
  1,000: $0.356
  2,000: $0.345
  4,000: $0.324
  8,000: $0.303
  12,000: $0.293

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
SN74HC138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.22
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
1825PC105KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
AVX
1: $1.95
DV164120
In-Circuit Debuggers PICkit 2 8/14/20P Flash
Microchip Technology
1: $49.99
LMR62421XMFE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 24V out ...
Texas Instruments
1: $1.82
UC3526AN
Voltage Mode PWM Controllers Regulating PWM
Texas Instruments
1: $2.97
FDD8882
MOSFET 30V N-Channel PowerTrench« MOSFET
Fairchild Semiconductor
1: $0.75
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
3-640441-6
Headers & Wire Housings CLOSED W/O TABS 6P white t ...
TE Connectivity / AMP
1: $0.31
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
294-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.30

000000001