|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT15NV-15-4.7K
Manufacturer Part #:

PT15NV15-472A2020

Manufacturer:

Description:
Potentiometers 15MM 4.7K OHM
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 4.7 kOhms
Termination Style: Pin
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Removable Shaft
Type: Rotary Thumbwheel
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,515
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,021
B3F-1052 Tactile Switches 41,256
G6B-1114P-US-DC12 General Purpose Relays 2,017
KPJX-PM-4S DC Power Connectors 12,610
2-881545-2 Headers & Wire Housings 22,521
PIC18F45K22-I/P 8-bit Microcontrollers - MCU 697
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,407,938
TPS65133DPDR LCD Drivers 3,474
Real Time Availability
Stock:
1,896 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
50:
$0.498
100:
$0.445
500:
$0.412
$0.369
$0.358
$0.336
$0.314
$0.304

To add to a project, please Log In.

128842034 167589004 112365033 129527177 161858062 199769614