|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
531-PT15D-2.5M
Manufacturer Part #:

PT15LV18-255A3030

Manufacturer:

Description:
Potentiometers 2.5Mohms 15mm Rnd
Share |
Manufacturer: Piher
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Piher
Product: Potentiometer
Resistance: 2.5 MOhms
Taper: Linear
Power Rating: 250 mW (1/4 W)
Tolerance: 30 %
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: No Shaft
Element Type: Carbon
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 2000
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$0.345
$0.324
$0.303
$0.293

To add to a project, please Log In.

128842034 199769614 161858062 167589004